AVX T-55399D084J-FW-A-ACN technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 8.4inch |
| Display Type | LCD |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55399D084J-FW-A-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.