AVX T-55423GD050J-LW-A-ABN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5inch |
| Interface | Parallel, 24 bit, RGB |
| Package Quantity | 120 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55423GD050J-LW-A-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.