AVX T-55467D084J-LW-A-AAN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 8.4inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55467D084J-LW-A-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.