The AVX T-55513D121J-LW-A-AAN is a 12.1inch display module with a resolution of 1024x768 pixels and an interface of LVDS. It has a maximum brightness of 500cd/m2 and a contrast ratio of 600:1. The module operates within a temperature range of -30°C to 80°C and consumes a maximum power of 6.8W. It is designed for use in general applications and is not radiation hardened.
AVX T-55513D121J-LW-A-AAN technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 600:1 |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Power Consumption | 6.8W |
| Radiation Hardening | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55513D121J-LW-A-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.