The AVX T-55534D150J-LW-A-AAN is a 15inch LED display module with a resolution of 1024x768 pixels and a brightness of 800cd/m2. It operates within a temperature range of -20°C to 70°C and consumes 11.9W of power. The module is packaged in a bulk quantity of 10 units and features an LVDS interface. It is designed for general use and is not a touchscreen display.
AVX T-55534D150J-LW-A-AAN technical specifications.
| Backlight Type | LED |
| Brightness | 800cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 15inch |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 11.9W |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55534D150J-LW-A-AAN to view detailed technical specifications.
No datasheet is available for this part.