AVX T-55534D150J-LW-A-ABN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 15inch |
| Interface | LVDS |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55534D150J-LW-A-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.