AVX T-55548GD057JU-LW-ACN technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Interface | 18 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55548GD057JU-LW-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.