AVX T-55583GD050J-LW-A-AAN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5inch |
| Interface | Parallel, 24 bit, RGB |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55583GD050J-LW-A-AAN to view detailed technical specifications.
No datasheet is available for this part.