AVX T-55596GD035JU-LW-ABN technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Package Quantity | 200 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55596GD035JU-LW-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.