AVX T-55618D090J-LW-A-AAN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 9inch |
| Interface | LVDS |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Resolution (height) | 540pixel |
| Resolution (width) | 960pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55618D090J-LW-A-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.