AVX T-55629D065J-LW-A-ABN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 6.5inch |
| Interface | LVDS |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX T-55629D065J-LW-A-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.