AVX T-55787GD104J-LW-AGN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | LVDS |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX T-55787GD104J-LW-AGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.