AVX T-55788GD121J-LW-ACN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Package Quantity | 50 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX T-55788GD121J-LW-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.