
Molded solid tantalum chip capacitor uses a resin molded J-lead construction for general-purpose SMT applications. The B case package corresponds to EIA 1210 with 3.50 mm by 2.80 mm nominal body dimensions and a 1.90 mm height. It is rated at 22 µF with ±10% tolerance and 6.3 V DC operation to 85°C, with derating to 4 V at 125°C. The part has 1.4 µA maximum DC leakage, 6% maximum dissipation factor, and 2.5 Ω maximum ESR at 100 kHz. Pure tin 7-inch reel packaging is used for the R suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJB226K06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22µF |
| Capacitance Tolerance | ±10% |
| Rated DC Voltage | 6.3V |
| Rated Temperature | 85°C |
| Category Voltage | 4V |
| Category Temperature | 125°C |
| Surge Voltage at 85°C | 8V |
| Surge Voltage at 125°C | 5V |
| Operating Temperature Range | -55 to 125°C |
| DC Leakage Current Max | 1.4µA |
| Dissipation Factor Max | 6% |
| ESR Max at 100 kHz | 2.5Ω |
| RMS Current at 25°C, 100 kHz | 184mA |
| RMS Current at 85°C, 100 kHz | 166mA |
| RMS Current at 125°C, 100 kHz | 74mA |
| Moisture Sensitivity Level | 1 |
| Case Size | B |
| EIA Case Code | 1210 |
| Length | 3.50 ±0.20mm |
| Width | 2.80 +0.20/-0.10mm |
| Height | 1.90 +0.20/-0.10mm |
| RoHS | Compliant |
| Lead-free Termination | Pure tin |
Download the complete datasheet for AVX TAJB226K06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJB226K06R
A design document for the LTC1404 high-speed 12-bit A/D converter demo board, featuring 600ksps sampling rate, low power consumption, and ±2.5V analog input range.
