Cap Tant Solid 10uF 10V K CASE 10% (3.2 X 1.6 X 1mm) Inward L SMD 3216-10 2.2 Ohm 125°C T/R
AVX TAJK106K010ANJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJK106K010ANJ to view detailed technical specifications.
No datasheet is available for this part.