The AVX TAZA475M006CSSZ0H24 is a 6VDC 4.7uF solid tantalum capacitor with a tolerance of 20% and an ESR of 12. It has a high reliability feature and operates between -55°C and 125°C. This surface mount capacitor has an inward L termination style and a flat construction.
AVX TAZA475M006CSSZ0H24 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.