Cap Tant Solid 47uF 10V F CASE 20% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.001%FR) 1.5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |