Cap Tant Solid 150uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 (0.01%FR) 0.4 Ohm 125°C T/R
AVX TBJE157M010RSSC0923 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 11uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJE157M010RSSC0923 to view detailed technical specifications.
No datasheet is available for this part.