AVX TCG035QVLPAANN-AN00 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.5inch |
| Interface | Parallel, 24 bit, RGB |
| Package Quantity | 96 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG035QVLPAANN-AN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.