AVX TCG057QVLBB-G00 technical specifications.
| Backlight Type | LED |
| Brightness | 240cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Power Consumption | 1W |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Touchscreen | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG057QVLBB-G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.