AVX TCG062HVLBC-G20 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 640pixel |
| Size | 6.2inch |
| Touchscreen | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG062HVLBC-G20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.