AVX TCG070WVLPAANN-AN50 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 30 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG070WVLPAANN-AN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.