AVX TCG070WVLQEPNN-AN20 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | LVDS |
| Package Quantity | 30 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG070WVLQEPNN-AN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.