AVX TCG084VGLAAANN-AN00 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 8.4inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG084VGLAAANN-AN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.