AVX TCG101WXLP*ANN-AN*03 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 10.1inch |
| Interface | LVDS |
| Package Quantity | 50 |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG101WXLP*ANN-AN*03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.