AVX TCG104VGLAAANN-AN00 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 10.4inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX TCG104VGLAAANN-AN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.