AVX TCG121SVLPAANN-AN*16 technical specifications.
| Backlight Type | LED |
| Package/Case | 600 |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG121SVLPAANN-AN*16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.