AVX TCG121SVLPBANN-AN00 technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 12.1inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX TCG121SVLPBANN-AN00 to view detailed technical specifications.
No datasheet is available for this part.