The 47uF solid tantalum capacitor features a 20VDC voltage rating and 20% tolerance. It has a low ESR of 0.055 and a leakage current of 9.4. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for a maximum operating temperature of 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |