AVX
TPSY107M006R0100
Cap Tant Solid 100uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.1 Ohm 125°C T/R
Capacitance100
PolarityPOLARIZED
Quick Jump:
Technical Specifications
AVX TPSY107M006R0100 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
4.3
Length
7.3
Polarity
POLARIZED
Capacitance
100
Capacitor Type
TANTALUM CAPACITOR
DC Rated Voltage
6.3
Height
2
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.21.00.50
REACH
Compliant
Military Spec
False
Datasheet
AVX TPSY107M006R0100 Datasheet
Download the complete datasheet for AVX TPSY107M006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.