AVX TVL-55729D090J-LW-I-AAN technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX TVL-55729D090J-LW-I-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.