AVX TVL-55737GD030J-LW-G-AAN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Interface | 16 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX TVL-55737GD030J-LW-G-AAN to view detailed technical specifications.
No datasheet is available for this part.