AVX TVL-55739GD032J-LW-G-AAN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX TVL-55739GD032J-LW-G-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.