Var MOV 14VAC/18VDC 100A 22V Radial T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.00105uF |
| Clamping Voltage | 43V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |