The AVX VF05M10220KDD is a metal oxide varistor with a varistor voltage of 22V, a maximum AC voltage rating of 14V, and a maximum DC voltage rating of 18V. It has a capacitance of 0.00105uF and a clamping voltage of 43V. The device can handle a maximum surge current of 100A and operates within a temperature range of -40C to 85C. It is designed for through-hole mounting and features a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.00105uF |
| Clamping Voltage | 43V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |