Axing SKB08904 - 250M, Coax Coaxial Cable, = 90dB 75O White Sheath
Checking distributor stock and pricing after the page loads.
| Color | White |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |