Axiom CME-8GB60 technical specifications.
| Density | 60000B |
| Frequency | 4MHz |
| Number of Bits | 8 |
| RAM Size | 4096B |
| RoHS | Not Compliant |
Download the complete datasheet for Axiom CME-8GB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.