Axiomtek 594B8120B30E technical specifications.
| Connector Type A | M12 |
| Connector Type B | M12 |
| Gender | Female |
| Length | 180cm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek 594B8120B30E to view detailed technical specifications.
No datasheet is available for this part.