Axiomtek 594N3202710E technical specifications.
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 180cm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek 594N3202710E to view detailed technical specifications.
No datasheet is available for this part.