Axiomtek DSB500-860 technical specifications.
| Frequency | 3.9GHz |
| Interface | USB, Ethernet, HDMI, VGA |
| Max Operating Temperature | 40°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Power Consumption | 90W |
| Series | DSB |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek DSB500-860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.