Axiomtek DSP600-211-V1202B technical specifications.
| Processor Type | AMD |
| Processor Cores | Quad Core |
| Chipset Type | Integrated |
| System Memory Type | DDR4 |
| Number of System Memory | 2 |
| System Memory Speed | 2400MHz |
Download the complete datasheet for Axiomtek DSP600-211-V1202B to view detailed technical specifications.
No datasheet is available for this part.