Digital Signage Players AMD V1605B DDR4 2 32GB RAM
Checking distributor stock and pricing after the page loads.
| Processor Type | AMD |
| Processor Cores | Quad Core |
| Chipset Type | Integrated |
| System Memory Type | DDR4 |
| Number of System Memory | 2 |
| System Memory Speed | 2400MHz |