Axiomtek GOT-3106TL-830 technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 30W |
| Series | GOT-3000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-3106TL-830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.