The Axiomtek GOT-5100T-832/PHOE is a 1.6GHz device with 2GB of DDR3 memory and an operating supply voltage of 30V. It is designed for panel mounting and can operate within a temperature range of 0°C to 50°C. This device supports RS-232 and USB interfaces.
Axiomtek GOT-5100T-832/PHOE technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | GOT-5000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-5100T-832/PHOE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.