The GOT-5100T-832J from Axiomtek is a panel mount industrial PC with a 1.6GHz CPU, 2GB of DDR3 memory, and an operating supply voltage of 30V. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The device consumes 60W of power and features an RS-232 and USB interface.
Axiomtek GOT-5100T-832J technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 60W |
| Series | GOT-5000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-5100T-832J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.