Axiomtek GOT-5152T-832J technical specifications.
| Frequency | 1.86GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 60W |
| Series | GOT-5000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-5152T-832J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.