Axiomtek ICO300-83B-N3350-4ICOM-WT-DC technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win 10 IoT |
| Processor Number | N3350 |
| Processor Cores | Dual Core |
| Processor Speed | 1.1GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I210-IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Interface Type | SATA/mSATA |
Download the complete datasheet for Axiomtek ICO300-83B-N3350-4ICOM-WT-DC to view detailed technical specifications.
No datasheet is available for this part.