The IPC120 module features 8GB of DDR2 memory and operates at a frequency of 2.13GHz. It has a maximum power consumption of 270W and supports both RS-232 and USB interfaces. The module is designed for box mount and has a maximum operating temperature of 40°C, with a minimum operating temperature of 0°C.
Axiomtek IPC120 technical specifications.
| Frequency | 2.13GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 40°C |
| Memory Size | 8GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Package Quantity | 1 |
| Power Consumption | 270W |
| Series | IPC120 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IPC120 to view detailed technical specifications.
No datasheet is available for this part.