The IPC912-211/102AC is an 8GB DDR3 SDRAM module with a frequency of 2.53GHz and an operating supply voltage of 30V. It has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. The module is designed for socket mounting and has a power consumption of 150W. It supports RS-232 and USB interfaces.
Axiomtek IPC912-211/102AC technical specifications.
| Frequency | 2.53GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Series | IPC912 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IPC912-211/102AC to view detailed technical specifications.
No datasheet is available for this part.