Axiomtek IPC924-212/105AC technical specifications.
| Frequency | 1.8GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Series | IPC924 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IPC924-212/105AC to view detailed technical specifications.
No datasheet is available for this part.